
Surface mount chip fuse, 1A current rating, 63V voltage rating (AC/DC). Features 350mR DC cold resistance and operates within a -40°C to 125°C temperature range. Packaged in a 1206 (3216 metric) case code, this fuse is supplied on tape and reel for automated assembly. Approved for cURus applications.
Eaton CC12H1A-TR technical specifications.
| Approvals | cURus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1A |
| DC Cold Resistance | 350mR |
| Depth | 1.6mm |
| Fuse Current | 1A |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | CC12H |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Weight | 3.5E-05oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CC12H1A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
