
Surface mount chip fuse with a 2A current rating and 63V voltage rating (AC/DC). Features a 50A interrupting rating and 100mΩ DC cold resistance. Housed in a 1206 (3216 metric) case, measuring 3.2mm L x 1.6mm W x 0.6mm H. Operates across a temperature range of -40°C to 125°C and is RoHS compliant. Supplied in tape and reel packaging with 3000 units per package.
Eaton CC12H2A-TR technical specifications.
| Approvals | cURus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 2A |
| DC Cold Resistance | 100mR |
| Depth | 1.6mm |
| Fuse Current | 2A |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | CC12H |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Weight | 3.5E-05oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CC12H2A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
