Eaton CCB-25 technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 25A |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CCB |
| Termination | Blade |
| Weight | 8.000135oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CCB-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
