The CCP-1-30CC is a 600V 30A circuit breaker with a DIN rail mount. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The device is rated for 600V AC and 300V DC and has a fuse size of 10 x 38mm. It is available in a bulk packaging with 6 units per package.
Sign in to ask questions about the Eaton CCP-1-30CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CCP-1-30CC technical specifications.
| Actuator Type | KNOB TYPE |
| Package/Case | 600 |
| Current | 30A |
| Current Rating | 30A |
| Fuse Size | 10 x 38mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CCP |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 3.456848oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CCP-1-30CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.