Sign in to ask questions about the Eaton CCP-1-30M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CCP-1-30M technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Fuse Size | 10 x 38mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CCP |
| Termination | Lug |
| Voltage | 240V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 240V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CCP-1-30M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
