Sign in to ask questions about the Eaton CCP-1-DCC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CCP-1-DCC technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Fuse Size | 10 x 38mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CCP |
| Termination | Lug |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CCP-1-DCC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.