
The CCP-2-100CF is a 2-pole circuit breaker with a current rating of 100A and a voltage rating of 600V AC. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The breaker is available in bulk packaging with 3 units per package. It is designed for general use and meets the requirements of the specified categories.
Eaton CCP-2-100CF technical specifications.
| Current | 100A |
| Current Rating | 100A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | CCP |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
No datasheet is available for this part.