Circuit Breakers COMP CIRC PROTECTOR 2POLE,30A CF
Eaton CCP-2-30CF technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Length | 114.3mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | CCP |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 9.600001oz |
| Width | 76.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
