
The CCP-2-60CF circuit breaker is a 2-pole device with a current rating of 60A and a voltage rating of 600V AC. It is designed for use in applications where a high current capacity is required. The breaker is packaged in bulk and has a lug termination type. The operating temperature range is from -20°C to 75°C. The device is suitable for general use in various applications.
Eaton CCP-2-60CF technical specifications.
| Current | 60A |
| Current Rating | 60A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | CCP |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 10oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CCP-2-60CF to view detailed technical specifications.
No datasheet is available for this part.