
The Eaton CCP-AUX circuit breaker is a 600V device with a 240V rating and 35A current capacity. It is designed for DIN rail mounting and has a maximum operating temperature of 75°C. The breaker's minimum operating temperature is -20°C, and it is available in bulk packaging. The device weighs 0.16oz and has a length of 8.7mm and a depth of 92.7mm.
Sign in to ask questions about the Eaton CCP-AUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CCP-AUX technical specifications.
| Current | 35A |
| Current Rating | 5A |
| Depth | 92.7mm |
| Fuse Size | 10 x 38mm |
| Length | 8.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CCP |
| Voltage | 600V |
| Voltage Rating | 240V |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CCP-AUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
