
Fuse Holder 24VDC/100VAC DIN Rail Screw
Eaton CCP-PLC-IND technical specifications.
| Current Rating | 5mA |
| Fuse Size | 10 x 38mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Series | CCP |
| Termination | Screw |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.