The Eaton Bussmann series CCP2-3-60CF is a 3-pole Compact Circuit Protector (CCP) designed for branch circuit disconnect and overcurrent protection. It is specifically designed to house the UL Class CF CUBEFuse, which provides Class J electrical performance in a finger-safe, space-saving design. The unit features a high 200kA short-circuit current rating (SCCR) and is up to 51% smaller than traditional fusible disconnect solutions. It includes a built-in switch interlock to prevent fuse removal or installation while the switch is in the 'ON' position, and local open fuse indication lights on each pole. The device is padlockable for lockout/tagout procedures and mounts on a standard 35mm DIN rail.
Checking distributor stock and pricing after the page loads.
| Amperage Rating | 60A |
| Voltage Rating (AC) | 600V |
| Voltage Rating (DC) | 125V |
| Number of Poles | 3 |
| Short-Circuit Current Rating (SCCR) AC | 200kA |
| Short-Circuit Current Rating (SCCR) DC | 100kA |
| Fuse Type | Class CF CUBEFuse |
| Mounting Type | 35 DIN Railmm |
| Horsepower Rating @ 240VAC | 7.5HP |
| Horsepower Rating @ 480VAC | 20HP |
| Horsepower Rating @ 600VAC | 10HP |
| Operating Temperature Range | -20 to 75°C |
| Frequency Rating | 50/60Hz |
| Wire Range | 18-6AWG |
| IP Rating | IP20 |
| Safety Standard | UL 98 Listed |
| Safety Standard | CSA Certified |
| Safety Standard | CE Marked |
| Environmental | RoHS Compliant |
| Environmental | REACH Unaffected |