
The Eaton Cubefuse CCPB-1-15CF is a 600V circuit protector with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has a current rating of 15A and is available in a bulk packaging with 6 units per package. The device is a single-pole circuit protector with a lug termination. It is designed for general use in a variety of applications.
Eaton CCPB-1-15CF technical specifications.
| Current | 15A |
| Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | Cubefuse® CCPB |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 4oz |
| RoHS | Compliant |
No datasheet is available for this part.
