
Circuit Breakers 1POLE 20A CF PNL BRD
Eaton CCPB-1-20CF technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | Cubefuse® CCPB |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 5.12oz |
| RoHS | Compliant |
No datasheet is available for this part.