
The Eaton CCPB-1-30CF is a 1-pole circuit breaker with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has a current rating of 30A and a voltage rating of 600V AC. The breaker is packaged in bulk and has a weight of 5.12oz. It is part of the Cubefuse CCPB series and is designed for general use.
Eaton CCPB-1-30CF technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | Cubefuse® CCPB |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 5.12oz |
| RoHS | Compliant |
No datasheet is available for this part.