
The Cubefuse CCPB 600V 50A Lug Circuit Breaker is a general-purpose circuit breaker with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It features a lug termination and is available in bulk packaging with 6 units per package. The breaker has a current rating of 50A and a voltage rating of 600V AC. It is designed for use in a variety of applications and is suitable for use in environments with temperatures between -20°C and 75°C.
Eaton CCPB-1-50CF technical specifications.
| Current | 50A |
| Current Rating | 50A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | Cubefuse® CCPB |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CCPB-1-50CF to view detailed technical specifications.
No datasheet is available for this part.