
The Eaton Cubefuse CCPB-2-30CF is a 2-pole circuit breaker rated for 600V and 30A. It has a lug termination and is available in bulk packaging. The breaker operates within a temperature range of -20°C to 75°C. It is part of the Cubefuse CCPB series.
Eaton CCPB-2-30CF technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | Cubefuse® CCPB |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 10.400001oz |
| RoHS | Compliant |
No datasheet is available for this part.