
The Eaton Cubefuse CCPB-2-40CF is a 2-pole circuit breaker rated for 600V and 40A. It operates within a temperature range of -20°C to 75°C. The breaker is packaged in bulk and features a lug termination. It is part of the Cubefuse CCPB series.
Sign in to ask questions about the Eaton CCPB-2-40CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CCPB-2-40CF technical specifications.
| Current | 40A |
| Current Rating | 40A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | Cubefuse® CCPB |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 10.400001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CCPB-2-40CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
