
The Cubefuse CCPB-3-15CF is a 3-pole circuit breaker with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has a current rating of 15A and a voltage rating of 600V AC. The breaker is packaged in bulk and has a weight of 1lb. It is part of the Cubefuse series and is manufactured by Eaton.
Eaton CCPB-3-15CF technical specifications.
| Current | 15A |
| Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | Cubefuse® CCPB |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 1lb |
| RoHS | Compliant |
No datasheet is available for this part.
