Eaton CCPB-3-60CF technical specifications.
| Current | 60A |
| Current Rating | 60A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | Cubefuse® CCPB |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton CCPB-3-60CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.