Surface mount shielded wirewound power inductor featuring 2.5µH inductance with a 30% tolerance at 100kHz. This ferrite core component offers a 7.3A current rating and 7.5A saturation current, with a low 10mΩ DC resistance. Designed for surface mounting with SMD/SMT termination, it operates within a -40°C to 85°C temperature range and is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton CD1-2R5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CD1-2R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.3A |
| DC Resistance (DCR) | 10mR |
| Depth | 10.4mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 2.5uH |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 7.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Series | CD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CD1-2R5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.