Eaton CDNF30D technical specifications.
| Current Rating | 30A |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton CDNF30D to view detailed technical specifications.
No datasheet is available for this part.