Fuse 10A 600V Holder Cartridge CSA
Checking distributor stock and pricing after the page loads.
Eaton CDS10 technical specifications.
| Current Rating | 10A |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.