
Fuse 15A 600V Holder Cartridge CSA
Checking distributor stock and pricing after the page loads.
Eaton CDS15 technical specifications.
| Approvals | CSA, CE |
| Current Rating | 15A |
| Diameter | 20.6mm |
| Length | 127mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CDS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 2.72oz |
| RoHS | Not Compliant |
No datasheet is available for this part.