
The CDS25 fuse holder from Eaton is a 600V rated component with a current rating of 25A. It has a diameter of 20.6mm and a length of 127mm. The holder is designed for use with fuses and is available in a bulk packaging quantity of 10. The CDS25 is not RoHS compliant and is approved for use in CSA and CE certified applications.
Checking distributor stock and pricing after the page loads.
Eaton CDS25 technical specifications.
| Approvals | CSA, CE |
| Current Rating | 25A |
| Diameter | 20.6mm |
| Length | 127mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CDS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 2.72oz |
| RoHS | Not Compliant |
No datasheet is available for this part.