
Fuse 30A 600V Holder Cartridge CSA
Eaton CDS30 technical specifications.
| Approvals | CSA, CE |
| Current Rating | 30A |
| Diameter | 20.6mm |
| Length | 127mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CDS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 2.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CDS30 to view detailed technical specifications.
No datasheet is available for this part.