Sign in to ask questions about the Eaton CDS45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CDS45 technical specifications.
| Approvals | CSA, CE |
| Current Rating | 45A |
| Diameter | 27mm |
| Length | 139.7mm |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CDS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 5.04oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CDS45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.