Switch Access Package of Label Carriers Non-Fusible Disconnect Switch
Eaton CDTL-ST technical specifications.
| Package/Case | 100 |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Disconnect |
| Weight | 1.6oz |
| RoHS | Compliant |
No datasheet is available for this part.