Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
CEO100M125-R
Datasheet
Eaton
CEO100M125-R
Active
Fuse 125A 415V 2-Pin
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse 125A 415V 2-Pin
Voltage Rating
415
V
Current Rating
125
A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
125
A
Type
HRC
Voltage Rating
415
V
Number of Terminals
2
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account