
Fuse HRC 160A 415V Bolt 21.4 X 111mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CEO100M160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Body Diameter | 25mm |
| Body Height | 58.5mm |
| Current Rating | 100A |
| Diameter | 25.8mm |
| Fuse Size | A4 |
| Length | 110mm |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CEO |
| Type | Electrical |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CEO100M160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
