
The Eaton Tron CGL fuse features a current rating of 150A and a voltage rating of 600V AC. It has a diameter of 38.1mm and a length of 3 inches, with a bolt mount type. The fuse is packaged individually in bulk and meets CSA and CE approvals.
Eaton CGL-150 technical specifications.
| Approvals | CSA, CE |
| Current Rating | 150A |
| Diameter | 38.1mm |
| Length | 3inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tron® CGL |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 12.800001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CGL-150 to view detailed technical specifications.
No datasheet is available for this part.
