The Eaton CGL-250 fuse is a 250A rated electrical fuse with a DC rated voltage of 250V and an AC voltage rating of 600V. It has a diameter of 60.33mm and a length of 3 inches. The fuse is mounted via a bolt and is available in bulk packaging. It is not RoHS compliant and has CSA and CE approvals.
Eaton CGL-250 technical specifications.
| Approvals | CSA, CE |
| Current Rating | 250A |
| Diameter | 60.33mm |
| Length | 3inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tron® CGL |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 2.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CGL-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.