Sign in to ask questions about the Eaton CGL-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CGL-60 technical specifications.
| Approvals | CSA, CE |
| Body Diameter | 20.64mm |
| Body Height | 50.8mm |
| Current Rating | 60A |
| Length | 88.9mm |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Tron® CGL |
| Type | Electrical |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 1.84oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CGL-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.