The Eaton CGL-70 fuse is a bolt mount fuse with a current rating of 70A and a voltage rating of 600V AC. It has a DC rated voltage of 250V and meets CSA and CE approval standards. The fuse is packaged in bulk with 5 units per package and has a weight of 6oz. Its dimensions are 34.93mm in diameter and 2.391inch in length.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE |
| Current Rating | 70A |
| Diameter | 34.93mm |
| Length | 2.391inch |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Tron® CGL |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 6oz |
| RoHS | Not Compliant |