Fuse Holder 30A 600V DIN Rail Screw
Eaton CH101I technical specifications.
| Color | White |
| Current Rating | 32A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | CH |
| Voltage Rating | 690V |
| DC Rated Voltage | 690V |
| Weight | 2.4oz |
| RoHS | Compliant |
No datasheet is available for this part.