
The CH102I is a 2-pole fuse holder designed for use with 690V fuses, with a current rating of 32A. It features an illuminated design and is available in a pack of 6. The holder is packaged in bulk and is part of the CH series. It is suitable for use in a variety of applications, with a weight of 7.2oz. The CH102I is designed for use in circuit protection applications, specifically in fuses and fuse holders, and is also categorized under general accessories.
Eaton CH102I technical specifications.
| Color | White |
| Current Rating | 32A |
| Illumination Type | Illuminated |
| Number of Poles | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | CH |
| Voltage Rating | 690V |
| DC Rated Voltage | 690V |
| Weight | 7.2oz |
| RoHS | Compliant |
No datasheet is available for this part.