Eaton CH141B technical specifications.
| Current Rating | 40A |
| Fuse Size | 0.551" Dia x 2.008" L (14mm x 51mm) |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton CH141B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.