
The Eaton CH141BI fuse is a single-pole device with a current rating of 40A and a voltage rating of 690V. It is designed for mounting on a DIN rail and has a termination type of screw. The fuse has a size of 0.551" diameter by 2.008" length. It is available in a package quantity of 6 units.
Sign in to ask questions about the Eaton CH141BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CH141BI technical specifications.
| Current Rating | 40A |
| Fuse Size | 0.551" Dia x 2.008" L (14mm x 51mm) |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton CH141BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.