
Fuse Holder 50A 690VAC DIN Rail Quick Connect
Eaton CH141BMS technical specifications.
| Current Rating | 40A |
| Fuse Size | 2.008" L x 0.551" Dia (51.00mm x 14.00mm) |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| RoHS | Compliant |
No datasheet is available for this part.
