Sign in to ask questions about the Eaton CH141BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CH141BN technical specifications.
| Current Rating | 40A |
| Fuse Size | 2.008" L x 0.551" Dia (51.00mm x 14.00mm) |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 2 |
| Package Quantity | 6 |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton CH141BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.