
The Eaton CH141D is a 600V 40A fuse designed for DIN rail mounting. It features a current rating of 50A and a fuse size of 0.551" diameter by 2.008" length. The fuse is illuminated and has a weight of 4.8 ounces. It is available in bulk packaging with six units per package.
Sign in to ask questions about the Eaton CH141D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CH141D technical specifications.
| Color | White |
| Current Rating | 40A |
| Fuse Current | 50A |
| Fuse Size | 0.551" Dia x 2.008" L (14mm x 51mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 600V |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CH141D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
