
The Eaton CH141DI fuse is a 600V rated, 40A current limiting device with a 2.008" x 0.551" (51.00mm x 14.00mm) size and screw termination. It is designed for DIN rail mounting and is available in bulk packaging. The fuse is not radiation hardened and has a weight of 5.232oz. It is suitable for use in applications with a DC rated voltage of up to 750V and an AC voltage rating of up to 690V.
Eaton CH141DI technical specifications.
| Color | White |
| Current Rating | 40A |
| Fuse Size | 2.008" L x 0.551" Dia (51.00mm x 14.00mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 750V |
| Weight | 5.232oz |
| RoHS | Compliant |
No datasheet is available for this part.
