
Fuse Holder 50A 690VAC
Eaton CH143DN technical specifications.
| Color | White |
| Current Rating | 40A |
| Fuse Size | 2.008" L x 0.551" Dia (51.00mm x 14.00mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 750V |
| Weight | 1.2lb |
| RoHS | Compliant |
No datasheet is available for this part.