
The Eaton CH221D is a 600V 100A DIN rail mount fuse with an illumination type of illuminated. It has a current rating of 100A and a fuse current of 125A. The fuse is available in bulk packaging and has a weight of 8.528001oz. The Eaton CH221D is suitable for use in a variety of applications, including those with high voltage ratings of up to 690V AC.
Sign in to ask questions about the Eaton CH221D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CH221D technical specifications.
| Color | White |
| Current Rating | 100A |
| Fuse Current | 125A |
| Fuse Size | 0.866" Dia x 2.283" L (22mm x 58mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 600V |
| Weight | 8.528001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CH221D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.