
Fuse Holder 30A 600V DIN Rail Screw
Eaton CHM1 technical specifications.
| Color | White |
| Current Rating | 30A |
| Fuse Size | 10 x 38mm |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Series | CHM |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CHM1 to view detailed technical specifications.
No datasheet is available for this part.