This Eaton CHM1D fuse is rated for 690V and 32A, with a 600V DC rating. It is designed for DIN rail mounting and features an illuminated type. The fuse has a size of 0.394" diameter by 1.496" length and is packaged in a box with 12 units. It is not radiation hardened and its compliance with Reach SVHC is unknown.
Sign in to ask questions about the Eaton CHM1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CHM1D technical specifications.
| Color | White |
| Current Rating | 32A |
| Depth | 63.5mm |
| Fuse Current | 30A |
| Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Length | 17.8mm |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | CH |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 600V |
| Weight | 1.834246oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.