FUSE HOLDR CART 48V 30A DIN RAIL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CHM1DI-48U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 30A |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Series | CH |
| Termination | Screw |
| Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CHM1DI-48U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
