This Eaton CHM1DN fuse features a 32A current rating and 600V DC rated voltage, making it suitable for high-voltage applications. It is mounted on a DIN rail and has an illuminated type, providing clear visibility. The fuse is packaged in bulk with 6 units per package and has a weight of 5.84oz. The Eaton CHM1DN is designed for use in circuit protection applications, specifically in fuses and fuse holders.
Sign in to ask questions about the Eaton CHM1DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CHM1DN technical specifications.
| Color | White |
| Current Rating | 32A |
| Fuse Size | 1.496" L x 0.394" Dia (38mm x 10mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.84oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM1DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.