Sign in to ask questions about the Eaton CHM1DNX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CHM1DNX technical specifications.
| Color | White |
| Current Rating | 32A |
| Fuse Size | 1.496" L x 0.394" Dia (38mm x 10mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 690V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM1DNX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
