Fuse Holder 32A 690V DIN Rail Screw
Eaton CHM1DNXU technical specifications.
| Type | Fuse Holder |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 120°C |
| Voltage Rating | 690V |
| Current Rating | 32A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.